
Highlights & Details
Universal-testing leads
- 80 cm
- BNC to 4mm Banana connector
Technical specifications
- Factory colour
Black
Red
- Cable type
2-pin lead
- Cable length
0.80 m
- Cable type
Feeder cable
- Type A
BNC plug
- Type B
4 mm plug
- Length
0.80 m
- Impedance
50 Ω
- Reading category
CAT I
- Nominal voltage
30 V
- Plastic free packaging
Plastic-free packaging
- Product type
BNC test lead
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 108533 VOLTCRAFT BNC test lead 0.80 m Black, Red
Datasheet 108533 VOLTCRAFT BNC test lead 0.80 m Black, Red
User & Safety Instructions
User & Safety Instructions 108533 VOLTCRAFT BNC test lead 0.80 m Black, Red
Conformity certificate
Conformity certificate 108533 VOLTCRAFT BNC test lead 0.80 m Black, Red
Warranty Terms
Warranty Terms 108533 VOLTCRAFT BNC test lead 0.80 m Black, Red
Description
Features
- BNC format 2 x 4-mm banana connectors
Frequently Bought Together
(*All information is plus legal VAT)€ 13.48€ 11.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























