
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Universal test lead
- BNC to 2 IC clamp testing tip
Technical specifications
- Factory colour
Black
Red
- Cable type
2-pin lead
- Cable length
0.80 m
- Cable type
Feeder cable
- Type A
BNC plug
- Type B
Terminals
- Length
0.80 m
- Impedance
50 Ω
- Plastic free packaging
Plastic-free packaging
- Product type
BNC test lead
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 108534 VOLTCRAFT BNC test lead 0.80 m Black, Red
User & Safety Instructions
User & Safety Instructions 108534 VOLTCRAFT BNC test lead 0.80 m Black, Red
Warranty Terms
Warranty Terms 108534 VOLTCRAFT BNC test lead 0.80 m Black, Red
Description
Features
- BNC 2 x IC clip probes
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.77€ 15.57*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



























