
Highlights & Details
Voltcraft double clutch MSL-504
- CAT III 1000 V, CAT IV 600 V
- Suitable for all 4mm plug
Technical specifications
- 4 mm coupler extension
- Product type
Test lead connector
- Type A
4 mm socket
- Type B
4 mm socket
- Factory colour
Black
Red
- Plug features
Insulated
- Material
PVC
- Nominal voltage
1000 V
600 V DC/AC
- Diameter/connectortype
4 mm
- Temperature range
0 ~ 40 °C
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Jack diameter
4 mm
- Contact material
Copper
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
69 mm
- Height
6.2 mm
- Type
MSL-504
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1603012 VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket Black, Red 1 pc(s)
Conformity certificate
Conformity certificate 1603012 VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket Black, Red 1 pc(s)
Warranty Terms
Warranty Terms 1603012 VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket Black, Red 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Double coupler, black
- Double coupler, red
Frequently Bought Together
(*All information is plus legal VAT)€ 27.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;White;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612703_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-0-75-m-white-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)













