
Highlights & Details
4 mm PVC test lead 1 mm²Black 1 m
- 4 mm / spring basket
- Cable length 1.00 m
- PVC, Black
Technical specifications
- Product type
Test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1.00 m
- Factory colour
Black
- Plug features
Nestable
- Material
PVC
- Nominal voltage
35 V
- Diameter/connectortype
4 mm / spring basket
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
PVC
- Reading category
CAT I
- Type
VC-10906585
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2181317 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181317 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Black 1 pc(s)
Conformity certificate
Conformity certificate 2181317 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Black 1 pc(s)
Warranty Terms
Warranty Terms 2181317 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Black 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 28.67€ 28.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;White;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612703_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-0-75-m-white-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















