
Highlights & Details
Highway Kroko set 540 mm/0.5
- Perfect for test setup
- 10 leads with insulated crocodile clamps
Technical specifications
- Product type
Test lead kit
- Type A
Terminals
- Type B
Terminals
- Cable length
0.54 m
- Factory colour
Black
Red
Yellow
Green
White
- Plug features
Insulated
- Material
PVC
- Cable cross section
0.5 mm²
- Nominal voltage
35 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Reading category
CAT I
- Type
KS-540/0.5
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 108488 VOLTCRAFT KS-540/0.5 Test lead kit Terminals Terminals 0.54 m Black, Red, Yellow, Green, White 1 Set
Warranty Terms
Warranty Terms 108488 VOLTCRAFT KS-540/0.5 Test lead kit Terminals Terminals 0.54 m Black, Red, Yellow, Green, White 1 Set
Description
Scope of delivery
- 10 leads, each with 2 insulated crocodile clips (2 x black, 2 x red, 2 x green, 2 x yellow, 2 x white).
Frequently Bought Together
(*All information is plus legal VAT)€ 39.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;White;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612703_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-0-75-m-white-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















