
Number
Total (€ 325.00 / piece)
€ 325.00
incl. VAT
14-day return policy included
Highlights & Details
TLK-225-1 SureGrip™ master accessory kit
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1.50 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
Angled
- Material
Silicone
- Nominal voltage
1000 V
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
100 mm
- Height
50 mm
- Type
TLK-225-1
- Length
150 cm
- Weight
440 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 102089 Fluke TLK-225-1 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 pc(s)
Description
This set includes: AC220 set of alligator clips, AC280 SureGrip™ set of hook clamps, AC283 set of SureGrip™ plier clips, AC285 set of large SureGrip™ alligator clips, TP238 SureGrip™ extremely narrow test tips, TL224 set of SureGrip™ silicon test leads and a storage bag with 6 compartments.
Scope of delivery
- 2 SureGrip™ alligator clips AC220
- 2 SureGrip™ hook clamps AC280
- 2 SureGrip™ plier clips AC283
- 2 large SureGrip™ alligator clips AC285
- 2 SureGrip™ extremely narrow test tips TP238
- 2 SureGrip™ silicone test leads TL224
- Padded case
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 653.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































