
Highlights & Details
TL175E TwistGuard™ measurement leads set
- Adjustable measurement category CAT II 1000 V or CAT IV 600 V through Twist Guard System
- Cable usage display
- Detachable 4 mm spring-cage plug at the sensing head
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.20 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
- Material
Silicone
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm safety plug
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
300 mm
- Height
200 mm
- Type
TL175E
- Length
400 cm
- Weight
0.10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101415 Fluke TL175E Safety test lead et Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)
Conformity certificate
Conformity certificate 101415 Fluke TL175E Safety test lead et Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- A pair of test leads (red/black).
Frequently Bought Together
(*All information is plus legal VAT)€ 85.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































