
Highlights & Details
Safety test lead set MS-6
- CAT III 1000 V
- Ideal for multimeters
- Conforms to the new safety standard EN61010-031: 2008
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.20 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
Angled
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
Each with a 4 mm safety elbow and one straight safety plug.
- Temperature range
-15 to 70 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Reading category
CAT III 1000 V
- Type
MS-6
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2181316 VOLTCRAFT MS-6 Safety test lead et Banana jack 4 mm Test probe 1.20 m Black, Red 1 Set
Warranty Terms
Warranty Terms 2181316 VOLTCRAFT MS-6 Safety test lead et Banana jack 4 mm Test probe 1.20 m Black, Red 1 Set
Description
Features
- PVC cable insulation.
Scope of delivery
- 1 pair of PVC test leads
- 1 pair of stainless steel probe tips
- 1 pair of alligator clips (5 mm opening span, CAT II 1000 V).
Frequently Bought Together
(*All information is plus legal VAT)€ 49.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;White;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612703_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-0-75-m-white-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











