
Highlights & Details
VOLTCRAFT ALLIGATOR CLIP MSK-111
- CAT III 1,000 V, CAT IV 600 V
- For attaching to 2-mm probe tip
- Span 8 mm
Technical specifications
- Product type
Alligator clip
- Connection
2 mm socket
- Clamping range diameter mm
2 mm
- Max. clamping range
8 mm
- Factory colour
Black
Red
- Nominal voltage
1000 V
600 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Jack diameter
2 mm
- Length
68 mm
- Tip diameter
2 mm
- Tip material
Copper
- Content
1 pc(s)
- Nominal current
10 A
- Width
20 mm
- Shaft length
47 mm
- Temperature range
0 ~ 40 °C
- Type
MSK-111
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1617001 VOLTCRAFT MSK-111 Alligator clip 2 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
Conformity certificate
Conformity certificate 1617001 VOLTCRAFT MSK-111 Alligator clip 2 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
Warranty Terms
Warranty Terms 1617001 VOLTCRAFT MSK-111 Alligator clip 2 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
Description
This text is machine translated.
Scope of delivery
- Alligator clip, black
- Red alligator clip
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98€ 14.98*








![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























