
Highlights & Details
Measuring adapter VMA-3L 16
- CEE plug, 16 A
- 4 mm safety sockets;
- Robust design.
- Secure Contact with 16 A CEE socket outlets
- Connection possibility via five separate 4 mm sockets for L1, L2, L3, N and PE
- VDE 0100 measurements in the three-phase current supply with standard test device
Our service for you
Technical specifications
- Product type
Test lead adapter
- Type A
CEE plug (5-pin, 16 A)
- Type B
4 mm socket
- Factory colour
Dark grey
Red
- Reading category
CAT II 415 V
- Jack diameter
4 mm
- Dim
(L x W x H) 97 x 65 x 65 mm
- Weight
170 g
- Clamping range diameter mm
57 mm
- Tip material
Metal
- Nominal voltage
415 V AC
- Nominal current
16 A
- Width
65 mm
- Height
65 mm
- Length
97 mm
- Shaft length
37 mm
- Plug features
Scoop-proof
- Type
VMA-3L 16
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1693251 VOLTCRAFT VMA-3L 16 Test lead adapter CEE plug (5-pin, 16 A) - 4 mm socket Dark grey, Red
User & Safety Instructions
User & Safety Instructions 1693251 VOLTCRAFT VMA-3L 16 Test lead adapter CEE plug (5-pin, 16 A) - 4 mm socket Dark grey, Red
Conformity certificate
Conformity certificate 1693251 VOLTCRAFT VMA-3L 16 Test lead adapter CEE plug (5-pin, 16 A) - 4 mm socket Dark grey, Red
Warranty Terms
Warranty Terms 1693251 VOLTCRAFT VMA-3L 16 Test lead adapter CEE plug (5-pin, 16 A) - 4 mm socket Dark grey, Red
Description
CEE 16 A three-phase plug with implementation on 5 separate 4 mm sockets for L1, L2, L3, N and PE for fast and secure connection of test devices to three-phase power sockets for testing according to DIN VDE 0100 (fixed assets).
This text is machine translated.
Features
- Safe and protected against accidental contact contact at 16 A CEE socket outlets
- Connection possibility via five separate 4 mm sockets for L1, L2, L3, N and PE
- VDE 0100 measurements in the three-phase current supply with standard test device
- Robust design.
- Suitable for 4 mm measuring leads
- Suitable for CEE socket 16A.
Scope of delivery
- Measurement adapter
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 157.96€ 146.96*





































