
Highlights & Details
Blade-type fuse measurement adapter MS-4S
- Ideal for current measurement in cars
Our service for you
Technical specifications
- 48 V
- Max. current 20 A
- Cable length approx. 75 cm.
- Product type
Test lead adapter
- Type A
Connector blade-type mini fuse
- Type B
Banana jack 4 mm
- Factory colour
Black
Red
- Reading category
CAT I
- Cable length
0.75 m
- Compatible with (details)
Mini blade-type car fuses
- Type
MS-4S
- Nominal voltage (details)
48 V
- Nominal current (details)
20 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122232 VOLTCRAFT MS-4S Test lead adapter Connector blade-type mini fuse - Banana jack 4 mm Black, Red
Warranty Terms
Warranty Terms 122232 VOLTCRAFT MS-4S Test lead adapter Connector blade-type mini fuse - Banana jack 4 mm Black, Red
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98€ 26.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























