
Number
Total (€ 104.99 / piece)
€ 110.00
-5 %
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Measuring adapter DLA-3L 16
- Power plug-in system CEE 16
- For current and voltage measurements
- Easily measured with current probes
- Each conductor individually tapped
- At the same time measure for performance analysis
- This text is machine translated.
Our service for you
Technical specifications
- Steg-Ø: ca. 14 mm
- Openings for clamp-on ammeter: 30 mm x 30 mm
- Splash proof (IP44)
- Product type
Test lead adapter
- Type A
CEE 16 A
- Type B
CEE 16 A
- Reading category
CAT II
- Jack diameter
4 mm
- Weight
900 g
- Nominal voltage
415 V AC
- Nominal current
16 A
- Length
0.90 m
- Plug features
Insulated
- Type
DLA-3L 16
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1271061 VOLTCRAFT DLA-3L 16 Test lead adapter CEE 16 A - CEE 16 A
Conformity certificate
Conformity certificate 1271061 VOLTCRAFT DLA-3L 16 Test lead adapter CEE 16 A - CEE 16 A
Warranty Terms
Warranty Terms 1271061 VOLTCRAFT DLA-3L 16 Test lead adapter CEE 16 A - CEE 16 A
Description
The adapter enables the easy exchange of current and AC voltage measurement devices with an attached power cord. The adapters are simply inserted between the device and power outlet. It can be an individual current of the Phase "L", the Neutral "N" and leakage currents in the protection conductor "PE" can be measured without contact. The symmetrical loading of the three phases is so quick and easy to control. The isolated measurement webs are suitable for most of the AC current clamps. In addition, safety test sockets for direct measurement of the individual conductors, for example Voltage measurement.
This text is machine translated.
This text is machine translated.
Features
- Covered 4 mm safety measurement sockets.
Hints
Measuring adaptor only for testing purposes.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.98€ 203.97*

































