
Number
Total (€ 79.99 / piece)
€ 90.99
-12 %
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Measuring adapter DLA-1L 16
- Safety contact plug-in system CEE 7/4
- For current and voltage measurements
- Easily measured with current probes
- Each conductor individually tapped
- At the same time measure for performance analysis
Our service for you
Technical specifications
- Steg-Ø: ca. 14 mm
- Openings for clamp-on ammeter: 30 mm x 30 mm
- Splash proof (IP44)
- Product type
Test lead adapter
- Type A
16A PG plug
- Type B
16A PG plug
- Reading category
CAT II
- Jack diameter
4 mm
- Nominal voltage
250 V AC
- Nominal current
16 A
- Length
0.75 m
- Plug features
Insulated
- Type
DLA-1L 16
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1271059 VOLTCRAFT DLA-1L 16 Test lead adapter 16A PG plug - 16A PG plug
Conformity certificate
Conformity certificate 1271059 VOLTCRAFT DLA-1L 16 Test lead adapter 16A PG plug - 16A PG plug
Warranty Terms
Warranty Terms 1271059 VOLTCRAFT DLA-1L 16 Test lead adapter 16A PG plug - 16A PG plug
Description
This text is machine translated.
The adapter enables the easy exchange of current and AC voltage measurement devices with an attached power cord. The adapters are simply inserted between the device and power outlet. It can be an individual current of the Phase "L" and the neutral conductor "N" contact can be picked up. The isolated measurement webs are suitable for most of the AC current clamps. In addition, safety test sockets for direct measurement of the individual conductors, for example Voltage measurement.
The adapter enables the easy exchange of current and AC voltage measurement devices with an attached power cord. The adapters are simply inserted between the device and power outlet. It can be an individual current of the Phase "L" and the neutral conductor "N" contact can be picked up. The isolated measurement webs are suitable for most of the AC current clamps. In addition, safety test sockets for direct measurement of the individual conductors, for example Voltage measurement.
Features
- Covered 4 mm safety measurement sockets.
Hints
Measuring adaptor only for testing purposes.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 215.96€ 174.96*



























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









