
Highlights & Details
VOLTCRAFT MSC-120 BNC adapter to 4 mm plug CAT III 600V
- CAT II 1000V CAT III 600V
- BNC female to 4mm male socket
- Black
- Nominal current 10 A
Our service for you
Technical specifications
- Product type
Adapter
- Type A
BNC socket
- Type B
4 mm plug
- Factory colour
Black
- Reading category
CAT III 600 V
CAT II 1000 V
- Jack diameter
4 mm
- Dim
(L x W x H) 33 x 15 x 63 mm
- Weight
23 g
- Tip material
copper
- Nominal current
10 A
- Width
15 mm
- Height
63 mm
- Length
33 mm
- Plug features
Straight
Insulated
- Type
MSC-120
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3431130 VOLTCRAFT MSC-120 Adapter BNC socket - 4 mm plug Straight, Insulated Black
User & Safety Instructions
User & Safety Instructions 3431130 VOLTCRAFT MSC-120 Adapter BNC socket - 4 mm plug Straight, Insulated Black
Warranty Terms
Warranty Terms 3431130 VOLTCRAFT MSC-120 Adapter BNC socket - 4 mm plug Straight, Insulated Black
























