
Highlights & Details
Measuring adapter SMA-10
- Simple tapping of voltages and currents
- current measuring is possible directly or with current pliers each conductor can be separately tapped.
Our service for you
Technical specifications
- Product type
Test lead adapter
- Type A
PG plug
- Type B
4 mm socket
PG connector
- Factory colour
Black
- Reading category
CAT II 300 V
- Jack diameter
4 mm
- Plug features
Scoop-proof
- Type
SMA-10
- Nominal voltage (details)
230 V AC
- Nominal current (details)
10 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123980 VOLTCRAFT SMA-10 Test lead adapter PG plug - 4 mm socket, PG connector Scoop-proof Black
Conformity certificate
Conformity certificate 123980 VOLTCRAFT SMA-10 Test lead adapter PG plug - 4 mm socket, PG connector Scoop-proof Black
Warranty Terms
Warranty Terms 123980 VOLTCRAFT SMA-10 Test lead adapter PG plug - 4 mm socket, PG connector Scoop-proof Black
Description
Features
- Safety measurement sockets
- The measurement of L, N and PE.
Scope of delivery
- Measuring adapter SMA-10
- 3 insertion jumper
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 133.97€ 113.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


























