
Highlights & Details
Voltcraft MS-4PS safety test leads
- Push-button adjustable probe tip
- for CAT II 1000 V or CAT III 1000 V/CAT IV 600 V tasks
- 2 mm probe tip
- Flexible silicone leads, length: 1 m
- Conform with EN 61010-031
Technical specifications
- Product type
Safety test lead
- Type A
4 mm safety plug
- Type B
Test probe
- Cable length
1.00 m
- Factory colour
Black
Red
- Plug features
Angled
- Material
PP
- Cable cross section
0.97 mm
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm
- Temperature range
0 ~ 40 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
Brass
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
19.4 mm
- Height
176 mm
- Type
MS-4PS
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2182449 VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red
Warranty Terms
Warranty Terms 2182449 VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red
Description
Scope of delivery
- Red test lead
- Black test lead
Frequently Bought Together
(*All information is plus legal VAT)€ 105.97€ 75.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)

![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
































