
Highlights & Details
MS-2 Safety test set
- CAT III 1000 V
- Measurement current up to 10 A
- Conforms to EN61010-031: 2015
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.2 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
- Material
PVC
- Temperature range
-15 to +70 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Reading category
CAT III 1000 V
CAT IV 600 V
- Type
MS-2
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3087923 VOLTCRAFT MS-2 Safety test lead et Banana jack 4 mm Test probe Black, Red 1 Set
Warranty Terms
Warranty Terms 3087923 VOLTCRAFT MS-2 Safety test lead et Banana jack 4 mm Test probe Black, Red 1 Set
Description
Features
- Cable with wear indicator.
Scope of delivery
- 2 highly flexible PVC test leads with probe tips
- 2 attachable alligator clips.
Frequently Bought Together
(*All information is plus legal VAT)€ 35.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























