
Highlights & Details
Test lead with alligator clip MSL-507
- CAT III 1000 V, CAT IV 600 V
- Terminal with cable is firmly connected
- Perfect in tensile loading
- Highly flexible silicon cable
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
Alligator clips
- Cable length
1.00 m
- Factory colour
Black
Red
- Plug features
Angled
- Material
PP
Silicone
- Cable cross section
0.85 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm / Banana Plug
- Temperature range
0 ~ 40 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Copper
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
45 mm
- Type
MSL-507
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1619409 VOLTCRAFT MSL-507 Test lead 4 mm plug Alligator clips 1.00 m Black, Red 1 pc(s)
Conformity certificate
Conformity certificate 1619409 VOLTCRAFT MSL-507 Test lead 4 mm plug Alligator clips 1.00 m Black, Red 1 pc(s)
Warranty Terms
Warranty Terms 1619409 VOLTCRAFT MSL-507 Test lead 4 mm plug Alligator clips 1.00 m Black, Red 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Test lead, red
- Test lead black
Frequently Bought Together
(*All information is plus legal VAT)€ 49.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;White;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612703_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-0-75-m-white-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








