
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Test lead with alligator clip MSL-100
- Can be loaded up to 30 V/AC, 60 V/DC, 1 A
- Alligator clips open max. 5 mm
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Cable length
1.00 m
- Factory colour
Black
Red
- Material
PVC
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm mini crocodile clip
- Temperature range
-10 ~ 70 °C
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Jack diameter
4 mm
- Contact material
Copper
- Width
12.5 mm
- Height
1116 mm
- Type
MSL-100
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1579034 VOLTCRAFT MSL-100 Test lead 4 mm plug 1.00 m Black, Red 1 pc(s)
Warranty Terms
Warranty Terms 1579034 VOLTCRAFT MSL-100 Test lead 4 mm plug 1.00 m Black, Red 1 pc(s)
Description
To be measured elements can easily and safely be contacted. So your hands remain free for other tasks. Ideal for power supply in the laboratory 30 V AC/60 V DC. The plugs can conveniently also in sockets without insulation sleeve.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Test lead, red
- Test lead black
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



























