
Highlights & Details
Battery tester, LCD display
- Large and clear LCD display
- Shows the voltage and capacity of the battery as a percentage
- Tests more than 12 types of rechargeable/non-rechargeable batteries
- Self-detection function
Technical specifications
- Compatiable with:
- 1.5 V Alkaline dry battery, button cell
- 1.45V hearing Aids battery
- 3V Lithium button cell
- 3V Lithium 2CR5/CR123A/CR-V3 digital battery
- 6V Lithium 2CR5/CR-P2 digital battery
- 12V 23A/27A Alkaline battery
- 9V Alkaline battery
- 1.2V Ni-MH/ Cd battery
- 9V Ni-MH battery
- 3.7V Li-ion battery
- 3.2V LiFePO4 battery
- 9V Ni-MH battery
- Powered by 2x LR03 battery (not included)
- Display
LCD
Digital
- Product type
Battery tester
- Compatible with
Lithium
NiMH
Li-ion
D
AAA
AA
C
N
9 V
- Reading range
1.2 V
1.5 V
3 V
3.7 V
6 V
9 V
12 V
- Cell type
Battery
Rechargeable
- Power supply
AAA battery (2x), please order separately
- Width
93 mm
- Height
24.3 mm
- Length
156 mm
- Weight
154.6 g
- Dim
(L x W x H) 156 x 93 x 24.3 mm
- Type
BT-12DIG
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2868164 VOLTCRAFT Battery tester BT-12DIG Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 3.7 V, 6 V, 9 V, 12 V Battery, Rech
Warranty Terms
Warranty Terms 2868164 VOLTCRAFT Battery tester BT-12DIG Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 3.7 V, 6 V, 9 V, 12 V Battery, Rech
Description
3V LITHIUM BUTTON CELLS CR1025 / CR1216 / CR1220 / CR1616 / CR1620 / CR1632 / CR2016 / CR2025 / CR2032 / CR2320 / CR2330 / CR2354 / CR2430 / CR2450 / CR2477
Lithium photo batteries CR2 / CR123(A)
1.5V ALKALINE BUTTON CELLS: LR41 / LR43 / LR44 / LR45 / LR48 / LR54 / LR55 / LR57 / LR58 / LR59 / LR60 / LR63 / LR66 / LR69
1,44V Zinc-air button cells: 10 / 13 / 675 / 312
12V Alkaline-Batteries A23 / A27
1.5V alkaline batteries AAA (micro) / AA (mignon) / C (baby) / D (mono)
9V Block battery (E)
1.2V NiMH/NiCd batteries: AAA (Micro) / AA (Mignon) / C (Baby) / D (Mono)
3.6V/3.7V Li-Ion rechargeable batteries 14500 / 14650 / 16340 / 17500 / 18500 / 18650 / 22650 / 26650
Powered by 2x LR03 battery (not included)
Scope of delivery
- Main unit
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 65.96€ 64.96*

































