
Highlights & Details
VOLTCRAFT MS-229 LCD Battery Tester
- For all usual round cell batteries and button cell batteries of 1.2 - 12 V
- Exact display/exposure of the remaining capacity in % for rechargeable batteries and batteries.
Technical specifications
- Display
LCD
- Product type
Battery tester
- Compatible with
AAA
AA
C
D
9 V
N
Button cell
- Reading range
1.2 V
1.5 V
3 V
9 V
12 V
- Cell type
Rechargeable
Battery
- Current load
5 - 40 mA
- Power supply
LR44 button cell (2x), included
- Width
33 mm
- Height
22 mm
- Length
133 mm
- Weight
85 g
- Dim
(L x W x H) 133 x 33 x 22 mm
- Type
MS-229 LCD
- Display
LCD
- Suitable for
1.2 - 12 V Batteries/rechargable
- Power supply (details)
2 x LR44
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100499 VOLTCRAFT MS-229 LCD Battery Tester
Conformity certificate
Conformity certificate 100499 VOLTCRAFT MS-229 LCD Battery Tester
Warranty Terms
Warranty Terms 100499 VOLTCRAFT MS-229 LCD Battery Tester
Description
Scope of delivery
- 2 button-cell batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 64.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































