
Highlights & Details
Battery Tester VC1T for button cells and common round cells
- LCD display with bar graph
- For batteries and button cells
- Compact and lightweight
Technical specifications
- Display
LCD
- Product type
Battery tester
- Compatible with
AAA
AA
C
D
9 V
N
Button cell
- Reading range
1.5 V
3 V
6 V
9 V
- Cell type
Battery
- Width
88 mm
- Height
23 mm
- Length
118 mm
- Weight
102 g
- Dim
(L x W x H) 118 x 88 x 23 mm
- Type
VC1T
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522654 VOLTCRAFT Battery tester VC1T Reading range (battery testers) 1.5 V, 3 V, 6 V, 9 V Battery VC-12613270
User & Safety Instructions 2522654 VOLTCRAFT Battery tester VC1T Reading range (battery testers) 1.5 V, 3 V, 6 V, 9 V Battery VC-12613270
Warranty Terms
Warranty Terms 2522654 VOLTCRAFT Battery tester VC1T Reading range (battery testers) 1.5 V, 3 V, 6 V, 9 V Battery VC-12613270
Description
Features
- The following cells can be tested: Micro, AA, C, Mono, 9-V block, CR123A, CR2, CR-V3, 2CR5, CR-P2, and 1.5 V / 3 V button cell
Scope of delivery
- VC1T
- Micro-Battery
- Manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































