
Highlights & Details
Bite5 battery tester
- Supports battery discharge testingMeasures impedance on cells up to 200 V.Supports lead-acid, NiCd and lithium-ion batteriesMeasures DC voltages up to 1000 V.Measures AC voltages up to 600 V.Touch screen setup and trend viewMeasures AC and DC voltageColor, touch displayData analysis in the deviceData transfer via BluetoothUSBSD card
Technical specifications
- Charging time: 4 hoursProtection class: IP54CAT PROTECTION CLASS 500 V CAT CAT III.CAT PROTECTION 600 V VAT IV.Display: Touchscreen 160 x 90 mmMemory: 8 MB flash memoryBattery nominal voltage 7.4 VCapacity 5.4 Ah
- Display
Digital
- Product type
Battery tester
- Compatible with
Lithium
Lead acid
NiCd
- Reading range
< 600 V
<1000 V
- Cell type
Battery
- Features
incl. battery
incl. charger
- Power supply
Rechargeable battery
- Width
65 mm
- Height
160 mm
- Length
240 mm
- Weight
900 g
- Interfaces
USB
SD card
Bluetooth®
- Dim
(L x W x H) 240 x 65 x 160 mm
- Type
Bite5
Documents & Downloads
Datasheet
Datasheet 2622914 Megger Battery tester Reading range (battery testers) < 600 V, <1000 V Battery Bite5
User & Safety Instructions
User & Safety Instructions 2622914 Megger Battery tester Reading range (battery testers) < 600 V, <1000 V Battery Bite5
Conformity certificate
Conformity certificate 2622914 Megger Battery tester Reading range (battery testers) < 600 V, <1000 V Battery Bite5
Description
This text is machine translated.
Features
- Testing lead (VLA and VRLA), NiCd and lithium ion batteriesMeasurement of cell impedanceCell voltageCell temperatureCell voltage (ripple)Alternating current (ripple)Direct current (float)Supports discharge testingMeasurement of cell voltages during the entire dischargeMeasurement of the cell temperature during the entire dischargeMeasurement of the cell impedance during the entire dischargeMeasurement of direct current during the entire discharge
Scope of delivery
- 1x BITE51x Duplex probe1x voltage supply1x charger1x Micro SD card (card reader)1x Mini-USB cable1x shoulder strap1x stylus
- Incl. Li-ion battery
Frequently Bought Together
(*All information is plus legal VAT)€ 6,043.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























