
Highlights & Details
Battery tester for 6 V block batteries 4R25 with LED display
- Fast and reliable testing
- For 6V Block batteries 4R25
- LED display for immediate presentation of results
- Lightweight and robust plastic housing
- Easy to handle with no additional effort
Technical specifications
- Display
LED
- Product type
Battery tester
- Compatible with
4R25 9V batteries
- Reading range
6 V
- Cell type
Battery
- Power supply
No extra power supply needed
- Width
40 mm
- Height
28 mm
- Length
40 mm
- Weight
40 g
- Dim
(L x W x H) 40 x 40 x 28 mm
- Type
Batterietester für Blockbatterien 6V 4R25
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456151 SecoRüt Battery tester Batterietester für Blockbatterien 6V 4R25 Reading range (battery testers) 6 V Battery 10895
Warranty Terms
Warranty Terms 3456151 SecoRüt Battery tester Batterietester für Blockbatterien 6V 4R25 Reading range (battery testers) 6 V Battery 10895
Description
The robust plastic housing makes the tester easy and handy. The application is very simple: Just hold the device against the spring contacts of the battery - the test starts automatically and delivers the result immediately.
This text is machine translated.
Features
- LED display
System requirements
- Block batteries 6V 4R25
Frequently Bought Together
(*All information is plus legal VAT)€ 40.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























