
Highlights & Details
Fluke BT 521 Battery Analyzers, testing for stationary battery systems, up to 1000V
- Reduced testing complexity, a simplified workflow and an intuitive user interface provide a new level of ease-of-use in battery testing, incl. ACC e.g. i410, up to 1000V measurements
Technical specifications
- Display
LCD
- Product type
VRLA tester
- Compatible with
PbCa
SLA
Lead acid
Lead silicon
VRLA AGM
Lithium
- Reading range
<1000 V
- Cell type
Rechargeable
Battery
- Features
incl. battery
- Power supply
Li-ion rechargeable battery
- Width
103 mm
- Height
220 mm
- Depth
58 mm
- Weight
850 g
- Interfaces
USB
- Dim
(W x H x D) 103 x 220 x 58 mm
- Type
BT521
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1499817 Fluke VRLA tester BT521 Reading range (battery testers) <1000 V Rechargeable, Battery 4489996
Security datasheet
Security datasheet 1499817 Fluke VRLA tester BT521 Reading range (battery testers) <1000 V Rechargeable, Battery 4489996
Description
The intuitive user interface, compact design and rugged construction ensure optimum performance, test results and reliability
Covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using automated string function testing and the test probe integrated infra-red temperature measurement system
Designed for measurements on stationary batteries of all types.
Features
- Battery Voltage – During the internal resistance test, Fluke Battery Analyzers also measure the voltage of the battery under test
- Discharge Volts – The Discharge mode collects the voltage of each battery multiple times at a user defined interval during a discharge or load test. Users can calculate the time a battery takes to drop to the cut-off voltage and use this time to determine the capacity loss of the battery
- Ripple Voltage Test – Measures unwanted residual ac component of the rectified voltage in dc charging and inverter circuits. Allows users to test ac components in dc charging circuits and find one of the root causes of battery deterioration
- Meter and Sequence Modes – The Meter mode is used for a quick test or troubleshooting. In this mode you can save and read the readings in a measurement or time sequence. The Sequence mode is for maintenance tasks with multiple power systems and battery strings. Before a task starts, users can configure a profile for the task for data management and report generation
- Threshold and Warning – Users can configure a maximum of 10 sets of thresholds and receive a Pass/ Warning/ Fail indication after each measurement
- Intercell Strap Resistance Test and Data Management – Measures the resistance of the intercell connection between batteries in a string. Once the measurements are completed Fluke Battery Management Software version 1.0.69 can now report the strap resistance for a battery string or historical data over time.
- AutoHold – When AutoHold is turned on, a reading is captured when it remains stable for 1 second. The reading is then released when a new measurement starts
- AutoSave – When AutoSave is turned on, measured values are saved to internal memory automatically after an AutoHold reading is captured
- Fluke Battery Management Software – Easily import data from the Product to a PC. The measurement data and battery profile information is stored and archived with the Management Software and can be used for comparison and trend analysis. All measurement data, battery profile and analysis information can be used to easily generate reports
- Comprehensive logging – All measured values are automatically captured during testing and can be reviewed on the instrument before downloading for on the-go analysis
- Optimized user interface – Quick, guided setup ensures you're capturing the right data every time
- Battery life – 7.4 V 3000 mAh lithium-ion battery for more than eight hours continuous operation.
- USB port – For fast data download to supplied data analysis and report management application software.
- Highest safety rating in the industry – CAT III 600 V, 1000 V dc max. rated for safe measurements all around the battery power supply equipment.
- BTL21 Intelligent Test Probes with long and short extenders, built-in LCD display and speaker for visual and audio feedback and integrated infrared temperature sensor for taking temperature measurements on the negative battery post with every test
- Wireless capability works with Fluke Battery Analyze mobile app (Fluke BA Mobile)2
- View profile and associated test results from the Battery Analyzer
- Send out the profile and test results via Email with (.csv) data format
Scope of delivery
- Battery analyzer
- 4-wire test pin (set)
- BTL10 Basic Test Lead (set)
- TL175 TwistGuard™ Test Leads with adapter
- BTL21 Intelligent Test Probe Set
- with extender and temperature sensor
- i410 AC/DC Current Clamp
- BP500 lithium-ion battery
- BC500 AC charger
- Mini-USB cable
- Shoulder strap
- Belt strap
- Magnetic hanging strap
- FlukeView® Battery Management Software
- Soft carrying case
- Spare fuses (2)
- Battery tags
- Zero Ohm Calibration Resistor
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8,034.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































