
Number (Package size 24 pc(s))
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT alkaline LR03 AAA batteries, 24 pack
- Set of 24In practical carton boxSuitable for all applications
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1350 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
24 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2533753 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 24 pc(s)
Security datasheet
Security datasheet 2533753 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 24 pc(s)
Description
Powerful batteries in a 24er storage box. Suitable for all applications. Once all batteries are used, the handy sturdy cardboard box can be used for storing and sorting small parts.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































