
Number (Package size 40 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial LR6 AA alkaline manganese battery, 3000 mAh, 40 pcs
- High energy density
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
3000 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
40 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2377792 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 40 pc(s)
Security datasheet
Security datasheet 2377792 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 40 pc(s)
Description
40th Anniversary Model. Limited time at a reasonable price. While supplies last.Voltcraft Industrial batteries fulfill the highest quality standards and offer high reliability.The high energy density and the high-quality components enable a long service life and high performance. ideal for industrial use at low or high power consumption.In the practical stock pack you always have enough powerful batteries at hand to meet your needs.
This text is machine translated.
This text is machine translated.
Features
- LR6 Alkaline AA
- 1.5 V
- 3000 mAh
Scope of delivery
- Alkaline AA x 40pcs
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































