
Number (Package size 100 pc(s))
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann Mignon AA LR6 100er Box AA battery Alkali-manganese 1.5 V 100 pc(s)
- Capacity 540 mAh
- Cold & heat resistant
- Can be stored for up to 5 years
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
100 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 2484663 Ansmann Mignon AA LR6 100er Box AA battery Alkali-manganese 1.5 V 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2484663 Ansmann Mignon AA LR6 100er Box AA battery Alkali-manganese 1.5 V 100 pc(s)
Description
With a long-lasting, precise energy output, the alkaline batteries are the ideal energy source for a wide range of everyday devices with average consumption. This includes electrical devices such as remote controls, flashlights, alarm clocks or wall clocks. With the battery you always have an independant power supply at your disposal in case of power failures or in another emergency. The batteries of the Red Line offer you reliable performance and a long life (5 years) with a very good price-performance ratio. Batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. We can guarantee the highest product quality through rigorous testing in Germany and the Far East. Our quality experts regularly monitor the compliance with our high requirements as well as international standards.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































