
Number (Package size 4 pc(s))
Total (€ 1.20 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Extreme Power lithium Mignon-battery 4-pack AA
- Capacity 2900 mAh
- Temperature range -20 to +60 °C
- Low self discharge
- 10 years of storage
Technical specifications
- Temperature range -20 to +60 °C
- Size
AA
- Product type
AA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
2900 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542828 VOLTCRAFT Extreme Power FR6 AA battery Lithium 2900 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2542828 VOLTCRAFT Extreme Power FR6 AA battery Lithium 2900 mAh 1.5 V 4 pc(s)
Description
Extreme Power Lithium batteries with high reliability and long life!
These batteries impress with their high energy density, constant high cell voltage, with minimal self-discharge and wide temperature range. Reliable Lithium Iron sulfide-technology with high-quality components. Ideal for applications with high energy needs or rough weather conditions such as Digicams, camcorders, flashguns, CD players, mini LCD TVS, outdoor sensors, thermometer, GPS-devices, metal detectors, wireless devices and many other applications.
This text is machine translated.
These batteries impress with their high energy density, constant high cell voltage, with minimal self-discharge and wide temperature range. Reliable Lithium Iron sulfide-technology with high-quality components. Ideal for applications with high energy needs or rough weather conditions such as Digicams, camcorders, flashguns, CD players, mini LCD TVS, outdoor sensors, thermometer, GPS-devices, metal detectors, wireless devices and many other applications.
This text is machine translated.
Features
- Low self discharge
- 10 years of storage
- High energy density
- Reliable and durable
- High cell voltage
- Other temperature ranges
- Lithium iron sulfide-technology
- High quality components
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































