
Number (Package size 24 pc(s))
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT LR06 AA batteries, 24 pack
- 24er setIn a practical cardboard boxSuitable for all applications
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
3000 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
24 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2533752 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 24 pc(s)
Security datasheet
Security datasheet 2533752 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 24 pc(s)
Description
Powerful batteries in a 24er storage box. Suitable for all applications. Once all batteries are used, the handy sturdy cardboard box can be used for storing and sorting small parts.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.41*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































