
Number (Package size 4 pc(s))
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Voltcraft AA batteries, 4er
- Suitable for all applicationsAlso with high energy consumption4-pack set
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
3000 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542830 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2542830 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 4 pc(s)
Description
High-performance battery in superior alkaline technology suitable for all applications.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































