
Highlights & Details
Voltcraft Alkaline AAA batteries, 4er set
- Recommended for high power consumption4-pack set
- This text is machine translated.
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1350 mAh
- Height
44.5 mm
- (Ø)
10.4 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.4 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542829 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2542829 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 4 pc(s)
Warranty Terms
Warranty Terms 2542829 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 4 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 206.41*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































