
Number (Package size 44 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann micro batteries, 44er
- 44er Set
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
44 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 409326 Ansmann AAA battery Alkali-manganese 1.5 V 44 pc(s)
User & Safety Instructions
User & Safety Instructions 409326 Ansmann AAA battery Alkali-manganese 1.5 V 44 pc(s)
Description
High-quality alkaline-brand quality for frequent users with a high power output, high capacity and reliable constant power outputCan also be used at extreme temperatures from +60°C to -20°C.Particularly suitable for energy intensive devices with Hohem current consumption, for example Measurement devices, digital cameras, flashlights, MP3-player, hand-held games, Outdoor sensors, GPS devices and much more.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 44 x Alkaline X-Power Batteries Micro AAA / LR03
Hints
Since May 2013, the Reconstruction Loan Corporation supports (program no. 275) the use of stationary battery storage systems in conjunction with a photovoltaic system. With the sunshine @ home, you are always on the sunny side by seven years lifetime guarantee under KfW assistance. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























