
Highlights & Details
Ansmann LR03 Red-Line AAA battery Alkali-manganese 1.5 V 4 pc(s)
- ANSMANN brand quality for everyday useVery good price/performance ratioFor devices that require constant power consumption
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 2254618 Ansmann LR03 Red-Line AAA battery Alkali-manganese 1.5 V 4 pc(s)
Information
Information 2254618 Ansmann LR03 Red-Line AAA battery Alkali-manganese 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2254618 Ansmann LR03 Red-Line AAA battery Alkali-manganese 1.5 V 4 pc(s)
Description
This text is machine translated.
Scope of delivery
- 4 Alkaline Red Batteries Micro AAA / LR03
Frequently Bought Together
(*All information is plus legal VAT)€ 34.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































