
Number (Package size 8 pc(s))
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Panasonic Pro Power AAA batteries 4 + 4 free
- 4 free
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
8 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Security datasheet
Security datasheet 1091995 Panasonic Pro Power 4+4 gratis AAA battery Alkali-manganese 1.5 V 8 pc(s)
Description
Hints
Eligible KFW program 275 This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























