
Number (Package size 12 pc(s))
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
AAA battery GP alkaline super 1,5V 12 pieces
- Compact 100% paper packaging
- Patented, spill-resistant design
- Ideal for devices for everyday use
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
12 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2900377 GP Super AAA battery Alkali-manganese 1.5 V 12 pc(s)
Security datasheet
Security datasheet 2900377 GP Super AAA battery Alkali-manganese 1.5 V 12 pc(s)
Description
The improved GP Super Alkaline AAA Micro batteries with G-TECH technology deliver up to 50% more power in toys as compared to the international standard IEC 60086-2: 2021 MAD
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline AAA batteries offer a good price-performance ratio and are suitable for everyday devices such as clocks, intelligent remote controls and more. Supplied in a 100% paper package. Select GP Super Alkaline AAA batteries and experience the reliable performance that your devices need.
This text is machine translated.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline AAA batteries offer a good price-performance ratio and are suitable for everyday devices such as clocks, intelligent remote controls and more. Supplied in a 100% paper package. Select GP Super Alkaline AAA batteries and experience the reliable performance that your devices need.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































