
Number (Package size 10 pc(s))
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Ultimate Lithium AAA batteries
- Set of 10
- Temperature range -40 to +60 ° C
- 20 years storable
Technical specifications
- Temperature range -40 to +60 °C
- Size
AAA
- Product type
AAA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
1250 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
10 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1298208 Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 10 pc(s)
Security datasheet
Security datasheet 1298208 Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 10 pc(s)
Description
Lithium Battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Ideal for high-tech equipment with high energy requirements. Excellent performance in extreme temperatures.
Hints
According BattG NiCd batteries may be used only for medical, emergency and alarm systems. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































