
Number (Package size 2 pc(s))
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
DURACELL high-voltage special battery 23A, set of 2
- Set of 2
Technical specifications
- Size
23A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
33 mAh
- Alternative battery types
A23
E23A
V23A
V23PX
V23GA
L1028
MN21
G23A
GP23A
WE23A
Show more
- Height
28 mm
- (Ø)
10 mm
- Weight
20 g
- Content
2 pc(s)
- Type
MN21
- Rechargeable
No
- Dim
(Ø x H) 10 mm x 28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 399437 Duracell MN21 Non-standard battery 23A Alkali-manganese 12 V 33 mAh 2 pc(s)
Security datasheet
Security datasheet 399437 Duracell MN21 Non-standard battery 23A Alkali-manganese 12 V 33 mAh 2 pc(s)
Description
High-voltage batteries are mainly used in remote controls for car central locking systems, garage door openers, etc..
Hints
This text is machine translated.
































