
Highlights & Details
Voltcraft CR123A Photo lithium battery
- High energy levelMinimal self-dischargeTemperature range: -20 to +60 °C
Technical specifications
- Product type
Camera battery
- Size
CR123A
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
1500 mAh
- Alternative battery types
EL123AP
K123LA
RL123A
EL123A
DL123A
5018LC
LR123
VL123
CR17345
- Temperature range
-20 to +60 °C
- Height
33.4 mm
- (Ø)
17 mm
- Content
1 pc(s)
- Type
CR123A
- Rechargeable
No
- Dim
(Ø x H) 17 mm x 33.4 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542845 VOLTCRAFT CR123A Camera battery CR123A Lithium 1500 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 2542845 VOLTCRAFT CR123A Camera battery CR123A Lithium 1500 mAh 3 V 1 pc(s)
Warranty Terms
Warranty Terms 2542845 VOLTCRAFT CR123A Camera battery CR123A Lithium 1500 mAh 3 V 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































