
Highlights & Details
VARTA Professional Electronics 27A alkaline battery
- High energy density
- Reliable and long service life
- Optimized for highest performance
Technical specifications
- Temperature range: -10 to +65 °C
- Size
27A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
19 mAh
- Alternative battery types
A27
E27A
V27A
V27PX
V27GA
L728
L828
MN27
G27A
GP27A
Show more
- Width
0.8 cm
- Height
28 mm
- (Ø)
7.7 mm
- Weight
4.4 g
- Content
1 pc(s)
- Type
ALKALINE Special V27A Bli 1
- Rechargeable
No
- Dim
(Ø x H) 7.7 mm x 28 mm
- Factory colour
Silver
- Length
6.5 cm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650700 Varta ALKALINE Special V27A Bli 1 Non-standard battery 27A Alkali-manganese 12 V 19 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650700 Varta ALKALINE Special V27A Bli 1 Non-standard battery 27A Alkali-manganese 12 V 19 mAh 1 pc(s)
Conformity certificate
Conformity certificate 650700 Varta ALKALINE Special V27A Bli 1 Non-standard battery 27A Alkali-manganese 12 V 19 mAh 1 pc(s)
Description
This text is machine translated.







































