
Number (Package size 24 pc(s))
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
DURACELL Plus Alkaline AAA batteries
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
24 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
yes
- Eco badge reference
Nordic Swan ecolabel
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890315 Duracell Plus Power AAA battery Alkali-manganese 1.5 V 24 pc(s)
Description
The Duracell Plus Power offers reliable performance and long-lasting energy in many everyday devices. You can rely on the power of your remotes, flashlight, alarm clock, radio, etc. to the Duracell Plus.
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































