
Number (Package size 6 pc(s))
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Varta LONGLIFE C Folie 6 C battery Alkali-manganese 7600 mAh 1.5 V 6 pc(s)
- Set of 6
- Ideal for low power consumers
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
7600 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
6 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
LONGLIFE C Folie 6
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
Documents & Downloads
Datasheet
Datasheet 650769 Varta LONGLIFE C Folie 6 C battery Alkali-manganese 7600 mAh 1.5 V 6 pc(s)
Security datasheet
Security datasheet 650769 Varta LONGLIFE C Folie 6 C battery Alkali-manganese 7600 mAh 1.5 V 6 pc(s)
Description
The right alkaline battery for continuous use at low current.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































