
Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT Alkaline baby-batteries, 10 pcs
- Recommended for high power consumption
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
8000 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
10 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
Industrial LR14
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2813279 VOLTCRAFT Industrial LR14 C battery Alkali-manganese 8000 mAh 1.5 V 10 pc(s)
Security datasheet
Security datasheet 2813279 VOLTCRAFT Industrial LR14 C battery Alkali-manganese 8000 mAh 1.5 V 10 pc(s)
Description
High power superior alkaline batteries. Particularly suited for use in devices with high power consumption and for long life use.
Features
- LR14 Alkaline C
- 1.5 V
- 8000 mAh
Scope of delivery
- Alkaline C x 10pcs
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































