
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT ALKALINE SIZE C BATT.
- Recommended for high power consumption
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
8000 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
1 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
Industrial LR14
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Weight
68 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2637992 VOLTCRAFT Industrial LR14 C battery Alkali-manganese 8000 mAh 1.5 V 1 pc(s)
Security datasheet
Security datasheet 2637992 VOLTCRAFT Industrial LR14 C battery Alkali-manganese 8000 mAh 1.5 V 1 pc(s)
Description
High-performance batteries in superior alkaline technology. Particularly suited for use in devices with high power consumption and for long life use.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























