
Number (Package size 2 pc(s))
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Energizer Max Plus C battery Alkali-manganese 1.5 V 2 pc(s)
- 2-pcs set
- Powerful and reliable
- 12 years in stock
- Leakproof design
- Holds the charge for up to 10 years during storage
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
Max Plus
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1666449 Energizer Max Plus C battery Alkali-manganese 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1666449 Energizer Max Plus C battery Alkali-manganese 1.5 V 2 pc(s)
Description
High performance for every application!
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced.
The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS-C batteries are ready to use even after storage for up to 10 years, so you always have a battery to hand when you need it. Provide your most powerful devices, such as toys, portable radios and torches, with the energy you are used to from Energizer.
* during storage
This text is machine translated.
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced.
The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS-C batteries are ready to use even after storage for up to 10 years, so you always have a battery to hand when you need it. Provide your most powerful devices, such as toys, portable radios and torches, with the energy you are used to from Energizer.
* during storage
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































