
Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Energizer Power Alkaline Baby Batteries, Set of 2
- Set of 2
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
Power LR14
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
Documents & Downloads
Datasheet
Datasheet 1333042 Energizer Power LR14 C battery Alkali-manganese 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1333042 Energizer Power LR14 C battery Alkali-manganese 1.5 V 2 pc(s)
Description
For standard applications.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































