
Highlights & Details
Ansmann LR14 Red-Line C battery Alkali-manganese 1.5 V 2 pc(s)
- Powerful alkaline batteryReplaces 1.5V C/LR14/MN1401Storage life: 7 years & leak proof
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
LR14 Red-Line
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
Documents & Downloads
Datasheet
Datasheet 2254620 Ansmann LR14 Red-Line C battery Alkali-manganese 1.5 V 2 pc(s)
Information
Information 2254620 Ansmann LR14 Red-Line C battery Alkali-manganese 1.5 V 2 pc(s)
Security datasheet
Security datasheet 2254620 Ansmann LR14 Red-Line C battery Alkali-manganese 1.5 V 2 pc(s)
Description
This text is machine translated.
Scope of delivery
- 2 Alkaline Red Batteries C / LR14
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























