
Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Energizer Max Alkaline Baby Batteries, Set of 2
- Set of 2
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
2 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
Max LR14
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1333064 Energizer Max LR14 C battery Alkali-manganese 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1333064 Energizer Max LR14 C battery Alkali-manganese 1.5 V 2 pc(s)
Description
Long, static power for constant current consumers. 10 years shelf life.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































