
Number (Package size 4 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Max AAA battery Alkali-manganese 1.5 V 4 pc(s)
- 4-pack setLeak protectionCan be stored for up to 10 years
- This text is machine translated.
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 2573215 Energizer Max AAA battery Alkali-manganese 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2573215 Energizer Max AAA battery Alkali-manganese 1.5 V 4 pc(s)
Description
Long-lasting energy for constant power consumption.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































