
Highlights & Details
Varta LITHIUM AAA Bli 4 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
- 4-pack set
- Temperature range -40 to +50 °C
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
1100 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650838 Varta LITHIUM AAA Bli 4 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 650838 Varta LITHIUM AAA Bli 4 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
Information
Test Summary Report 650838 Varta LITHIUM AAA Bli 4 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
Conformity certificate
Conformity certificate 650838 Varta LITHIUM AAA Bli 4 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 650838 Varta LITHIUM AAA Bli 4 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 41.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























